- Home
- Connectors
- ADAM TECH Connectors
2PH2-24-U-SMT-E1023-L-PP-T/R

24P PINHEADER LOW PROFILE 2R
Supplier:
ADAM TECH
Matchcode:
2PH224USMTE1023LPPTR
Rutronik No.:
CONN4054
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- No.of contacts
-
24
- Contact pitch
-
2.00 mm
- Number of rows
-
02
- Contact style
-
MALE
- Termin.style
-
SMT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-40 TO 105 °C
- Current rating
-
1.00 A
- Series
-
2PH2
- Family
-
Pin Header
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
24P PIN HEADER DUAL ROW...
Packaging:
BULK
24P DUAL ROW RECEPTACLE STRIP
Packaging:
REEL
24P PINHEADER 2R INSULATOR...
Packaging:
BULK
24P SHR. HEADER LOW PROFILE...
Packaging:
TUBE
30P SHR. HEADER LOW PROFILE...
Packaging:
TUBE
24P UNSHR.HEADER 2ROW 2,00MM
Packaging:
INDIVIDUAL
24P MINI50 UNSEALED 2R...
Packaging:
TRAY
24P MINI50 UNSEALED 2R...
Packaging:
TRAY
24P MINI50 HOUSING 2R...
Packaging:
BULK
24P MINI50 UNSEALED...
Packaging:
BULK
Previous
Next