Cart

2PH2-16-MTA-SMT-PP-T/R

ADAM TECH

16P DUAL ROW PINHEADER SMT
Supplier: ADAM TECH
Matchcode: 2PH216MTASMTPPTR
Rutronik No.: COREC39266
Unit Pack: 1
MOQ: 5400
Packaging: REEL
On request
0.3335 $
1,800.90 $
Article with this quantity is not orderable.

Parameter

No.of contacts
16
Contact pitch
2.00 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Series
2PH2
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?