Cart

2PH2-08-UA-SMT-L-PP-T/R

ADAM TECH

08P PINHEADER THT 2,00MM 2R
Supplier: ADAM TECH
Matchcode: 2PH208UASMTLPPTR
Rutronik No.: CONN2871
Unit Pack: 500
MOQ: 5000
Packaging: REEL
On request
On request
On request

Parameter

No.of contacts
08
Contact pitch
2.00 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
2PH2
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?