- Home
- Connectors
- ADAM TECH Connectors

03P PINHEADER 01R SMT R/A 2,00
Supplier:
ADAM TECH
Matchcode:
2PH1RB03USMT315
Rutronik No.:
CONN4040
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- No.of contacts
-
03
- Contact pitch
-
2.00 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
SMT
- Contact plating
-
GOLD
- Orientation
-
RIGHTANGLE
- Oper.temperatur
-
-40 TO 105 °C
- Current rating
-
2.00 A
- Voltage rating
-
500 V
- Series
-
2PH1RB
- Family
-
Pin Header
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
2.00mm BTB Header S/R S/T 3P
Packaging:
REEL
03P PINHEADER 2,54MM 01 ROW...
Packaging:
REEL
03P PINHEADER 2.54MM 1R SMT
Packaging:
REEL
03P PINHEADER R/A 1R 2,54MM
Packaging:
BULK
03P RIGHT ANGLE CONNECTOR...
Packaging:
REEL
03P PINHEADER 2,54 1R...
Packaging:
BULK
03P PINHEADER 1R THT 2,54MM
Packaging:
INDIVIDUAL
03P PINHEADER 1R THT 2,54MM
Packaging:
INDIVIDUAL
03P PINHEADER 1R 2,54MM
Packaging:
TUBE
03P PINHEADER 2,54MM THT 1...
Packaging:
BULK
Previous
Next