Cart

2PH1-02-U-.110/.268-HT

ADAM TECH

02P HEADER HI-TEMP 1R 2,00MM
Supplier: ADAM TECH
Matchcode: 2PH102U110268HT
Rutronik No.: COREC39372
Unit Pack: 1000
MOQ: 10000
Packaging: INDIVIDUAL
On request
0.0104 $
104.00 $

Prices

10,000 0.0104 $
30,000 0.01 $

Parameter

No.of contacts
02
Contact pitch
2.00 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.00 A
Series
2PH1
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?