Cart

2FSR-20

ADAM TECH

20P STRAIN RELIEF FOR 2FSR
Supplier: ADAM TECH
Matchcode: 2FSR20
Rutronik No.: COREC35680
Unit Pack: 100
MOQ: 100
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
In Stock
0.0509 $
5.09 $

Prices

100 0.0509 $
10,000 0.0492 $
25,000 0.0475 $
50,000 0.0458 $

Parameter

No.of contacts
20
Contact style
FEMALE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?