Cart

2CTC-R

ADAM TECH

01P CRIMP CONTACT TIN 22-28 AWG
Supplier: ADAM TECH
Matchcode: 2CTCR
Rutronik No.: COREC32711
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.0069 $
0.01 $

Prices

1 0.0069 $
20,000 0.007 $
40,000 0.0065 $
60,000 0.0063 $
110,000 0.0061 $

Parameter

No.of contacts
01
Contact pitch
2.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Orientation
STRAIGHT
Series
2CTC
Family
CRIMP CONT
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?