- Home
- Electromechanical Components
- Connectors
- ADAM TECH Connectors

07P CRIMP HOUSING 2,00MM WHITE
Supplier:
ADAM TECH
Matchcode:
2CHC07V0
Rutronik No.:
CONN1520
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
- No.of contacts
-
07
- Contact pitch
-
2.00 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
CRIMP
- Contact plating
-
_OTHER
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-25 TO 85 °C
- Current rating
-
2.00 A
- Series
-
2CH-C
- Feature funct.
-
Plug Hous
- Family
-
PIN HEADER
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85472000900
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
07P MICROLOCK PLUS RECEPT 1R
Packaging:
REEL
New Product
KK CRP TERMINAL HSG 7P 5.08MM
Packaging:
BULK
07 P RECEPTACLE HOUSING
Packaging:
BULK
07P CRIMP HOUSING FRICTION...
Packaging:
BULK
07P WIRE TO BOARD HOUSING
Packaging:
BULK
07P CRIMP HOUSING VERSION H
Packaging:
BULK
07P SINGLE ROW RECEPTACLE...
Packaging:
BULK
7P CLINCHER 1ROW STR FEMALE
Packaging:
TRAY
07P WAFER WTB HEADER W KINKED
Packaging:
BULK
07P HEADER STRAIGHT 2.54mm
Packaging:
BULK
Previous
Next