- Home
- Electromechanical Components
- Connectors
- ADAM TECH Connectors
2BHR-A4-08-VUA-SMT-PP-T/R

08P BOXHEADER STRAIGHT SMT 2,00
Supplier:
ADAM TECH
Matchcode:
2BHRA408VUASMTPPTR
Rutronik No.:
CONN4005
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- No.of contacts
-
08
- Contact pitch
-
2.00 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
SMT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Series
-
2BHR
- Feature materia
-
PBT
- Feature funct.
-
SHROUDED
- Family
-
PIN HEADER
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
08P DUAL ROW RECEPTACLE STRIP
Packaging:
REEL
08P PINHEADER STRAIGHT THT
Packaging:
BULK
08P MINITEK SHROUDED HEADER...
Packaging:
REEL
08P VERTICAL HEADER MALE SMT
Packaging:
REEL
08P MILLI GRID RECEPTACLE...
Packaging:
TUBE
08P MILLIGRID 2,00MM BOTTOM...
Packaging:
TUBE
08P IDC FEMALE 2.00 MM
Packaging:
TUBE
Topseller
08P SHROUDED HEADER
Packaging:
BAG
08P MINITEK SHROUDED MALE...
Packaging:
TUBE
08P SHROUDED HEADER
Packaging:
BAG
Previous
Next