- Home
- Electromechanical Components
- Connectors
- ADAM TECH Connectors
image shown is a representation only

20P BOXHEADER STRAIGHT SMT 2,00
Supplier:
ADAM TECH
Matchcode:
2BHR20VUASMTPPTR
Rutronik No.:
CONN5232
Unit Pack: 400
MOQ: 3200
Packaging: REEL
- No.of contacts
-
20
- Contact pitch
-
2.00 mm
- Number of rows
-
02
- Contact style
-
MALE
- Termin.style
-
SMT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-40 TO 105 °C
- Current rating
-
1.50 A
- Voltage rating
-
500 V
- Series
-
2BHR
- Feature materia
-
PBT
- Feature funct.
-
SHROUDED
- Family
-
PIN HEADER
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
20P SHROUDED ST HEADER
Packaging:
REEL
Topseller
20P SHROUDED STR HEADER MALE
Packaging:
BULK
20P PINHEADER STL 1ROW 2.00MM
Packaging:
INDIVIDUAL
20P MILLI-GRID HEADER SMT...
Packaging:
REEL
20P SHROUDED HEADER 2R 2MM
Packaging:
BAG
20P FEMALE HEADER 2,00MM...
Packaging:
REEL
20P FEMALE HEADER DUAL ROW
Packaging:
REEL
20P MICROCLASP HEADER SMT 2...
Packaging:
BULK
20P MINITEK SHROUDED HORIZON
Packaging:
REEL
20P SOCKET HOUSING 2,00MM...
Packaging:
BULK
Previous
Next