Cart

2BHR-10-VSGA

ADAM TECH

10P BOX HEADER VERTICAL 2,00MM
Supplier: ADAM TECH
Matchcode: 2BHR10VSGA
Rutronik No.: COREC40141
Unit Pack: 2000
MOQ: 2000
Packaging: BAG
On request
0.4364 $
872.80 $

Prices

2,000 0.4364 $
4,000 0.4074 $
6,000 0.3928 $
8,000 0.3589 $
12,000 0.3322 $

Parameter

No.of contacts
10
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Series
2BHR-
Family
BOX HEADER
Brand
BOX HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?