- Home
- Electromechanical Components
- Connectors
- ADAM TECH Connectors

10P BOX HEADER VERTICAL 2,00MM
Supplier:
ADAM TECH
Matchcode:
2BHR10VSGA
Rutronik No.:
CONN3293
Unit Pack: 2000
MOQ: 2000
Packaging: BAG
- No.of contacts
-
10
- Contact pitch
-
2.00 mm
- Number of rows
-
02
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-55 TO 105 °C
- Current rating
-
1.00 A
- Voltage rating
-
250 V
- Series
-
2BHR
- Feature materia
-
PBT
- Feature funct.
-
SHROUDED
- Family
-
PIN HEADER
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
10P SHROUDED HEADED THT
Packaging:
BAG
10P PINHEADER 1R SMT 2,00MM
Packaging:
REEL
10P MILLIGRID HEADER 2 ROW...
Packaging:
BULK
10P MINITEK UNSHR.HEADER...
Packaging:
TUBE
16P MILLIGRID HEADER SMT 2R...
Packaging:
TUBE
10P MINITEK SHROUDED HEADER...
Packaging:
REEL
Topseller
10P B2B FLOATING MALE...
Packaging:
BULK
10P IDC FEMALE 2.00 MM
Packaging:
TUBE
Topseller
PIN HEADER RA 10P 2ROW SMT
Packaging:
REEL
10P MICROCLASP WTB HEADER R/A
Packaging:
TRAY
Previous
Next