Cart

25SH-P1-04-GR-SMT-T/R

ADAM TECH

01P PINHEADER 2,50MM R/A SMT
Supplier: ADAM TECH
Matchcode: 25SHP104GRSMTTR
Rutronik No.: COREC35801
Unit Pack: 500
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.319 $
1,595.00 $

Parameter

No.of contacts
01
Contact style
2.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-25 TO 85 °C
Current rating
25SH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?