- Home
- Electromechanical Components
- Connectors
- ADAM TECH Connectors

08P PINHEADER SHROUDED THT 1R
Supplier:
ADAM TECH
Matchcode:
25SHC08TS
Rutronik No.:
COREC35696
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
- No.of contacts
-
08
- Contact pitch
-
2.50 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-25 TO 85 °C
- Current rating
-
3.00 A
- Voltage rating
-
250 V
- Series
-
25SH-C
- Feature funct.
-
SHROUDED
- Family
-
PIN HEADER
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
08P LOCKING PINHEADER...
Packaging:
BULK
08P PINHEADER W LOCKING LATCH
Packaging:
BULK
08P PIN HEADER SINGLE ROW
Packaging:
BULK
08P MICROCLASP WTB HEADER R/A
Packaging:
TRAY
8P HEADER STRAIGHT
Packaging:
TUBE
08P KK PIN HEADER W FRICTION
Packaging:
BULK
08P WAFER WTB HEADER W KINKED
Packaging:
BULK
08P MINI50 UNSEALED STRAIGHT
Packaging:
TRAY
08P MIRCO-FIT 3.00MM STRAIGHT
Packaging:
TRAY
08P MICRO-FIT STRAIGHT HEADER
Packaging:
TRAY
Previous
Next