Cart

25SH-C-08-TR

ADAM TECH

08P PINHEADER SHROUDED 1R THT
Supplier: ADAM TECH
Matchcode: 25SHC08TR
Rutronik No.: COREC35695
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0902 $
90.20 $

Prices

1,000 0.0902 $
10,000 0.0871 $
25,000 0.0842 $
50,000 0.0812 $

Parameter

No.of contacts
08
Contact style
2.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Current rating
25SH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?