- Home
- Electromechanical Components
- Connectors
- ADAM TECH Connectors

07P PINHEADER SHROUDED 1R THT
Supplier:
ADAM TECH
Matchcode:
25SHC07TR
Rutronik No.:
CONN2438
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
- No.of contacts
-
07
- Contact pitch
-
2.50 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Oper.temperatur
-
-25 TO 85 °C
- Current rating
-
3.00 A
- Voltage rating
-
250 V
- Series
-
25SH-C
- Feature funct.
-
SHROUDED
- Family
-
PIN HEADER
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
7P 90° PIN HEADER 1 ROW
Packaging:
BULK
5P 90° PIN HEADER 1 ROW
Packaging:
BULK
STRAIGHT PIN HEADER 7P
Packaging:
BULK
07P CONNECTOR HEADER SMT...
Packaging:
REEL
07P PINHEAD RIGHT ANGLE W...
Packaging:
BULK
07P SHROUDED HEAD LOW PROFILE
Packaging:
TUBE
07P MALE HEADER DUOMODUL LOCK
Packaging:
BULK
MINITEK 07P 1MM RA SMT
Packaging:
REEL
07P SPOX HEAD 180° FRICT LOCK
Packaging:
BULK
07P PICO LOCK 1,50MM SMT...
Packaging:
REEL
Previous
Next