Cart

25SH-C-04-TR

ADAM TECH

04P PINHEADER SHROUDED 1R THT
Supplier: ADAM TECH
Matchcode: 25SHC04TR
Rutronik No.: COREC33290
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
In Stock
0.0657 $
65.70 $

Prices

1,000 0.0657 $
2,000 0.0614 $
4,000 0.0592 $
7,000 0.0541 $
12,000 0.0501 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
MALE
Termin.style
THT/PIP
Contact plating
TIN
Orientation
STRAIGHT
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?