- Home
- Connectors
- ADAM TECH Connectors

04P WAFER 2,5MM RIGHTANGLE
Supplier:
ADAM TECH
Matchcode:
25SHC04TR
Rutronik No.:
CONN1995
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
- No.of contacts
-
04
- Contact pitch
-
2.50 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Oper.temperatur
-
-25 TO 85 °C
- Current rating
-
3.00 A
- Voltage rating
-
250 V
- Series
-
25SH-C
- Feature funct.
-
Shrouded
- Family
-
Pin Header
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
04P SHROUDED PINHEADER...
Packaging:
INDIVIDUAL
04P WtB PITCH 2,50 MM...
Packaging:
INDIVIDUAL
04P VERTICAL FULLY SHROUD...
Packaging:
BULK
04P HEADER 2.50MM STRAIGHT...
Packaging:
BULK
04P PINHEADER W POLARIZING...
Packaging:
BULK
04P SPOX FULLY SHROUDED...
Packaging:
BAG
RIGHT ANGLE PIN HEADER 4P
Packaging:
BULK
04P NANO FIT MALE 2,50MM...
Packaging:
TRAY
04P PINHEADER 2,50MM THT R/A
Packaging:
BULK
04P PINHEADER 2,50MM THT R/A
Packaging:
BULK
Previous
Next