Cart

25SH-C-04-TR

ADAM TECH

04P PINHEADER SHROUDED 1R THT
Supplier: ADAM TECH
Matchcode: 25SHC04TR
Rutronik No.: CONN1746
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
On request
0.0371 $
37.10 $

Parameter

No.of contacts
04
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
25SH
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?