Cart

25SH-B-16-TS

ADAM TECH

16P SHROUDED PINHEADER STRAIGHT
Supplier: ADAM TECH
Matchcode: 25SHB16TS
Rutronik No.: COREC39058
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.10 $
100.00 $

Prices

1,000 0.10 $
2,000 0.0961 $
3,000 0.0946 $
5,000 0.0907 $
9,000 0.0877 $

Parameter

No.of contacts
16
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Current rating
3.00 A
Series
25SH
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?