- Home
- Connectors
- ADAM TECH Connectors

12P WTB PITCH 2,50 MM WAFER
Supplier:
ADAM TECH
Matchcode:
25SHB12TSV2
Rutronik No.:
CONN3626
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
- No.of contacts
-
12
- Contact pitch
-
2.50 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-25 TO 85 °C
- Current rating
-
3.00 A
- Voltage rating
-
250 V
- Series
-
25SH-B
- Feature funct.
-
Shrouded
- Family
-
Pin Header
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
12P LOCKING HEADER STRAIGHT
Packaging:
BULK
12P PINHEADER 2,50MM 1R THT
Packaging:
BULK
12P NANOFIT 2R W KINKED PINS
Packaging:
TRAY
12P KK HEAD POLARIZING WALL
Packaging:
BULK
12P SUPER MINI ELMEC MALE
Packaging:
BULK
12P PIN HEADER STRAIGHT
Packaging:
BULK
12P LOCKING HEADER 2,54 MM...
Packaging:
INDIVIDUAL
12P MALE HEADER STRAIGHT...
Packaging:
BULK
12P KK SOLID HEAD FRICTION...
Packaging:
BULK
12P PICOFLEX HEADER SMT...
Packaging:
REEL
Previous
Next