- Home
- Electromechanical Components
- Connectors
- ADAM TECH Connectors

03P WTB PIN 2,5MM WAFER
Supplier:
ADAM TECH
Matchcode:
25SHB03TSNK
Rutronik No.:
CONN1281
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
- No.of contacts
-
03
- Contact pitch
-
2.50 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-25 TO 85 °C
- Current rating
-
3.00 A
- Voltage rating
-
250 V
- Series
-
25SH-B
- Feature funct.
-
SHROUDED
- Family
-
PIN HEADER
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
03P WtB PITCH 2,50 MM...
Packaging:
INDIVIDUAL
03P CONN HEADER R/A 2,50MM
Packaging:
BULK
03P SPOX SHROUDED HEADER...
Packaging:
BULK
Best Choice
03P STRAIGHT PIN HEADER
Packaging:
BULK
03P PINHEAD W POLARIZING LOCK
Packaging:
BULK
03P PIN HEADER RM2.5MM
Packaging:
BULK
Best Choice
03P PINHEADER 2,50MM 1R THT
Packaging:
BULK
03P PINHEAD W FRICION LOCK...
Packaging:
INDIVIDUAL
03P MALE HOUSING RIGHTANGLE...
Packaging:
INDIVIDUAL
03P STRAIGHT PIN HEADER 2,5MM
Packaging:
BULK
Previous
Next