- Home
- Connectors
- ADAM TECH Connectors

02P CONN HEADER R/A 2,50MM
Supplier:
ADAM TECH
Matchcode:
25SHB02TR
Rutronik No.:
CONN3509
Unit Pack: 1000
MOQ: 500000
Packaging: BULK
- No.of contacts
-
02
- Contact pitch
-
2.50 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Oper.temperatur
-
-25 TO 85 °C
- Current rating
-
3.00 A
- Voltage rating
-
250 V
- Series
-
25SH-B
- Feature funct.
-
Shrouded
- Family
-
Pin Header
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
02P WTB PIN 2,5MM WAFER
Packaging:
BULK
02P WtB PITCH 2,50 MM...
Packaging:
INDIVIDUAL
02P SPOX FULLY SHROUD HEAD...
Packaging:
BULK
02P HEADER 2.50MM STRAIGHT...
Packaging:
BULK
02P PIN HEADER WITH POLARIZIN
Packaging:
BULK
02P SPOX FULLY SHROUD HEADER
Packaging:
BULK
RIGHT ANGLE PIN HEADER 2P
Packaging:
BULK
02P STRAIGHT PIN HEADER
Packaging:
BULK
02P MALE HEADER DUOMODUL LOCK
Packaging:
BULK
02P MALE HEADER STR LOCK
Packaging:
BULK
Previous
Next