- Home
- Electromechanical Components
- Connectors
- ADAM TECH Connectors

WTB WAFER SMT TOPENTRY 1,0
Supplier:
ADAM TECH
Matchcode:
1SHA115TSSMTPPTR
Rutronik No.:
CONN4446
Unit Pack: 1
MOQ: 1
Packaging: REEL
- No.of contacts
-
15
- Contact pitch
-
1.00 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
SMT
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-25 TO 85 °C
- Current rating
-
1.00 A
- Voltage rating
-
125 V
- Series
-
1SH-A
- Feature funct.
-
SHROUDED
- Family
-
PIN HEADER
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
15 P HEADER SHROUDED 90° SMT
Packaging:
REEL
15P SHROUDED HEADER SMT 180°
Packaging:
REEL
15P FEMALE HEADER R/A...
Packaging:
BULK
15P CLICKMATE 1,25MM...
Packaging:
REEL
15 WAY SOCKET HOUSING
Packaging:
BULK
15P PIN HEADER 90° 1ROW
Packaging:
BULK
15P SHROUDED HEAD C-GRID...
Packaging:
TRAY
15P POWER CONNECTOR 6,35MM...
Packaging:
BULK
15P POWER CONNECTOR 6,35MM...
Packaging:
BULK
15P FFC 1,25MM 2R SMT R/A
Packaging:
REEL
Previous
Next