- Home
- Connectors
- ADAM TECH Connectors

WTB WAFER SMT TOPENTRY 1,0
Supplier:
ADAM TECH
Matchcode:
1SHA104TSSMTPPTR
Rutronik No.:
CONN4442
Unit Pack: 1
MOQ: 1
Packaging: REEL
- No.of contacts
-
04
- Contact pitch
-
1.00 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
SMT
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-25 TO 85 °C
- Current rating
-
1.00 A
- Voltage rating
-
125 V
- Series
-
1SH-A
- Feature funct.
-
Shrouded
- Family
-
Pin Header
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
04P HEADER 1.25MM STRAIGHT...
Packaging:
REEL
04 P HEADER 1 ROW STRAIGHT...
Packaging:
REEL
Best Choice
04 P HEADER SHROUDED 90° SMT
Packaging:
REEL
Best Choice
04P PICOCLASP HEADER 1.00M...
Packaging:
REEL
04P HEADER STRAIGHT SHROUDED
Packaging:
TRAY
04P HEADER SMT WIRE TO BOARD
Packaging:
REEL
04P MIRCO-FIT W SOLDER TAB
Packaging:
REEL
04P PICOFLEX SMT HEADER
Packaging:
TUBE
04P BATTERY CONNECTOR SMT
Packaging:
REEL
04P VERTICAL FULLY SHROUD...
Packaging:
BULK
Previous
Next