Cart

1SH-A1-02-TS-SMT-PP-T/R

ADAM TECH

02P WTB WAFER SIDE ENTRY 1,00
Supplier: ADAM TECH
Matchcode: 1SHA102TSSMTPPTR
Rutronik No.: COREC37791
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2424 $
242.40 $

Prices

1,000 0.2424 $
5,000 0.2345 $
10,000 0.2265 $
20,000 0.2184 $

Parameter

No.of contacts
02
Contact style
1.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Current rating
1SH
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?