Cart

1CTA1-R

ADAM TECH

01P TERMINAL SH1,00mm TIN
Supplier: ADAM TECH
Matchcode: 1CTA1R
Rutronik No.: COREC41076
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.0109 $
0.01 $

Prices

1 0.0109 $
30,000 0.01 $
45,000 0.0103 $
75,000 0.0099 $
105,000 0.0096 $

Parameter

Oper.temperatur
-25 TO 85 °C
Series
1CTA1
Family
TERMINAL
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?