Cart

1CH-A1-03

ADAM TECH

03P CRIMP HOUSING 1,00mm
Supplier: ADAM TECH
Matchcode: 1CHA103
Rutronik No.: COREC41075
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
On request
0.0354 $
35.40 $

Prices

1,000 0.0354 $
2,000 0.0331 $
4,000 0.0319 $
8,000 0.0291 $
16,000 0.027 $

Parameter

Oper.temperatur
-25 TO 85 °C
Series
1CH-A
Family
HOUSING
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?