Cart

15SH-A-06-TR

ADAM TECH

06P HEADER 1,50MM R/A
Supplier: ADAM TECH
Matchcode: 15SHA06TR
Rutronik No.: COREC37447
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0747 $
74.70 $

Prices

1,000 0.0747 $
10,000 0.0723 $
25,000 0.0698 $
50,000 0.0673 $

Parameter

No.of contacts
06
Contact style
1.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-25 TO 85 °C
Current rating
15SH
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?