Cart

125SH-D-02-TR-SMT-KT-T/R

ADAM TECH

02P HEADER 1,25MM R/A SMT
Supplier: ADAM TECH
Matchcode: 125SHD02TRSMTKTTR
Rutronik No.: COREC39575
Unit Pack: 1000
MOQ: 15000
Packaging: REEL
On request
0.2982 $
4,473.00 $

Parameter

No.of contacts
02
Contact pitch
1.25 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Oper.temperatur
-25 TO 85 °C
Series
125SH
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?