Cart

125SH-B-08-TS-SMT-T/R

ADAM TECH

08P SHROUDED HEADER SMT 1,25MM
Supplier: ADAM TECH
Matchcode: 125SHB08TSSMTTR
Rutronik No.: COREC31239
Unit Pack: 1
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2558 $
255.80 $

Prices

1,000 0.2558 $
2,500 0.247 $
5,000 0.2383 $

Parameter

No.of contacts
08
Contact style
1.25 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Current rating
125SH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?