Cart

125SH-B-08-TS-SMT-PP-T/R

ADAM TECH

08P PINHEADER SMT 1,25MM W/CAP
Supplier: ADAM TECH
Matchcode: 125SHB08TSSMTPPTR
Rutronik No.: COREC39864
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
On request
0.232 $
464.00 $

Prices

2,000 0.232 $
4,000 0.2283 $
6,000 0.219 $
10,000 0.2116 $

Parameter

No.of contacts
08
Contact pitch
1.25 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Oper.temperatur
-25 TO 85 °C
Series
125SH
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?