Cart

125SH-B-05-TS-SMT-T/R

ADAM TECH

05P SHROUDED HEADER 1,25MM PCB
Supplier: ADAM TECH
Matchcode: 125SHB05TSSMTTR
Rutronik No.: COREC35674
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1954 $
195.40 $

Prices

1,000 0.1954 $
5,000 0.1889 $
10,000 0.1825 $
20,000 0.176 $

Parameter

No.of contacts
05
Contact pitch
1.25 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Oper.temperatur
-25 TO 85 °C
Series
125SH
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?