Cart

125SH-B-02-TS-SMT-PP-T/R

ADAM TECH

02P MALE HEADER 1,25MM STRAIGHT
Supplier: ADAM TECH
Matchcode: 125SHB02TSSMTPPTR
Rutronik No.: COREC40655
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
On request
On request

Parameter

No.of contacts
02
Contact pitch
1.25 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Current rating
1.00 A
Voltage rating
125 V
Series
125SH-B
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?