- Home
- Connectors
- ADAM TECH Connectors

05P SHROUDED PINHEADER SMT
Supplier:
ADAM TECH
Matchcode:
125SHA05MTRSMTTR
Rutronik No.:
CONN3093
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
- No.of contacts
-
05
- Contact pitch
-
1.25 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
SMT
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Oper.temperatur
-
-25 TO 85 °C
- Current rating
-
1.00 A
- Voltage rating
-
125 V
- Series
-
125SH-A
- Feature funct.
-
Shrouded
- Family
-
Pin Header
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
05 P HEADER SHROUDED 90° SMT
Packaging:
REEL
05P HEADER 1 ROW STRAIGHT SMT
Packaging:
REEL
05P HEADER 90 ° SHROUDED
Packaging:
TRAY
05P WTB 1.25mm HEADER SMT
Packaging:
REEL
05P HEADER STRAIGHT SHROUDED
Packaging:
TRAY
5P MULTIPITCH HEADER 1,25MM...
package:
500
Packaging:
BULK
05P MICROLOCK PLUS HEADER 1R
Packaging:
REEL
New Product
05P PLUG HOUSING 1,25MM 1R
Packaging:
BULK
5P MULTIPITCH FEMALE 1,25MM...
package:
600
Packaging:
BULK
05P HOUSING 1,25MM
Packaging:
BULK
Previous
Next