Cart

125CTB-R

ADAM TECH

01P TERMINAL 1,25MM
Supplier: ADAM TECH
Matchcode: 125CTBR
Rutronik No.: COREC36563
Unit Pack: 15000
MOQ: 15000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.094 $
1,410.00 $

Prices

15,000 0.094 $
30,000 0.0908 $
60,000 0.0876 $

Parameter

No.of contacts
01
Contact style
1.25 mm
Number of rows
01
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-25 TO 85 °C
Current rating
125CTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?