Cart

125CTA-R

ADAM TECH

01P CRIMP TERMINAL 1,25MM
Supplier: ADAM TECH
Matchcode: 125CTAR
Rutronik No.: COREC38130
Unit Pack: 1000
MOQ: 15000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.0086 $
129.00 $

Prices

15,000 0.0086 $
25,000 0.0083 $
50,000 0.008 $

Parameter

No.of contacts
01
Contact style
1.25 mm
Number of rows
01
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Current rating
125CTA
Family
CRIMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85369010000
Country
China
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?