Cart

125CH-A-02

ADAM TECH

02P CRIMP HOUSING 1,25MM LOW
Supplier: ADAM TECH
Matchcode: 125CHA02
Rutronik No.: COREC38129
Unit Pack: 1000
MOQ: 2000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.0071 $
14.20 $

Prices

2,000 0.0071 $
10,000 0.0069 $
25,000 0.0067 $
50,000 0.0064 $

Parameter

No.of contacts
02
Contact style
1.25 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Current rating
125CH
Family
HOUSING
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85472000900
Country
China
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?