Cart

ER14335 T3 (ABLE)

ABLE ER14335 T3 (ABLE)

image shown is a representation only

ABLE

LITH 3.6V 1600MAH leadfree
Supplier:
Matchcode: LITH3.6V1600CYLINDER
Rutronik No.: BAT4048
Unit Pack: 30
MOQ: 30
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
2.22 $
66.60 $

Parameter

Technology
LITH
Voltage
3.6 V
Typ. Capacity
1600 mA
Size
2/3AA
ContactTerminal
3PINH
Form
CYLINDER
Diameter
14.5 mm
Height
33.5 mm
Number of cells
1
Weight
13 g
LITHWEIGHT
0.48 g
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
BULK
Min.Capacity
1600 mA
ECCN
EAR99
Customs Tariff No.
85065010000
Country
Germany
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?