Cart

PER-TAIX2-A10-2280

AAEON PER-TAIX2-A10-2280

image shown is a representation only

AAEON

AI CORE 2xMovidius Myriad X M.2
Supplier:
Matchcode: UP AI CORE XM 2280
Rutronik No.: DISACC1335
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
238.23 $
238.23 $

Parameter

Processor
2 Myriad X
Technology
VLIW
Form factor
M.2
Interface
PCIE
Cooling solutio
WITH FAN
Operating temp.
0 TO +50°C
Pwr.consumption
10 W
Open vino supp.
Y Y/N
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?