Cart

PER-TAIX1-A10-2242

AAEON PER-TAIX1-A10-2242

image shown is a representation only

AAEON

AI CORE Movidius Myriad X M.2
Supplier:
Matchcode: UP AI CORE XM 2242
Rutronik No.: DISACC1333
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
140.88 $
140.88 $

Parameter

Processor
Myriad X
Technology
VLIW
Form factor
M.2
Interface
PCIE
Cooling solutio
FANLESS
Operating temp.
0 TO +50°C
Pwr.consumption
5 W
Open vino supp.
Y Y/N
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?