Cart

4DLCD-43480272-CTP

4D SYSTEMS 4DLCD-43480272-CTP

image shown is a representation only

4D SYSTEMS

4.3 480x272 TFT Panel Cap Touch
Supplier: 4D SYSTEMS
Matchcode: 4DLCD-43480272-CTP
Rutronik No.: DISMON1549
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
On request
23.92 $
1,196.00 $

4.3 480x272 TFT Panel Cap Touch Description

LCD Type: TFT / Transmissive / Normally white
Size: 4.3"
Touch Panel: Available in Non-Touch, Resistive Touch and Capacitive Touch
Viewing Direction: 12:00
Gray Scale Inversion Direction: 6:00
Active Area (W x H): 95.04 × 53.856 mm
Dot Pitch: (W x H) 0.198 x 0.198 mm
Driver IC: OTA5180A
BackLight Type: 10 LEDs
Display Resolution Pixels: 480 x 272
Interface Type: Parallel RGB 24-bit
Surface Luminance
    4DLCD-43480272: 500 cd/m2 (typical)
    4DLCD-43480272-RTP: 400 cd/m2 (typical)
    4DLCD-43480272-CTP: 475 cd/m2 (typical)
    4DLCD-43480272-CTP-CLB: 475 cd/m2 (typical)
Color Depth: 16.7 M
Pixel Arrangement: RGB Vertical Stripe
Surface Treatment: AG
Input Voltage: 3.3 V (typical)
Module Size - W x H x T:
    4DLCD-43480272: 105.50 x 67.20 x 3.0 mm
    4DLCD-43480272-RTP: 105.50 x 67.20 x 4.05 mm
    4DLCD-43480272-CTP: 105.50 x 67.20 x 4.75 mm
    4DLCD-43480272-CTP-CLB: 123.04 x 84.46 x 4.62 (Including CLB)
Operating Temperature Range: -20 C to + 70 C
RoHS: Yes

Parameter

Screensize
4.3 inch
Resolution
480x272 pixel
Brightness
200 cd/m²
Colours
RGB 65K
Contrast
N/A
Width
67.2 mm
Depth
4.75 mm
Backlight Sys.
LED
Operating temp.
-20 - +70 °C
Display Type
LCD
TFT with Touch.
YES
TFT connector
40 pin FPC
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Height
105.5 mm
Customs Tariff No.
85489090650
Country
Australia
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?