4D WORKSHOP4 IDE PRO

image shown is a representation only
Supplier: 4D SYSTEMS
Matchcode: 4D WORKSHOP PRO LICENCE
Rutronik No.: DISMON1310
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
4D Workshop4 IDE PRO Description
Designer
This environment enables the user to write 4DGL code in its natural form to program the display module.
An advanced environment that does not require any 4DGL coding at all. Evereything is done automatically for you. Simply lay the display out with the objects you want (similar to ViSi), set the events to drive them and the code is written for you automatically. ViSi-Genie provides the latest rapid development experience from 4D Systems.
A visual programming experience that enables drag-and-drop type placement of objects to assist with 4DGL code generation and allows the user to visualise how the display will look while being developed.
This environment is also provided to transform the display module into a slave serial display module. It allows the user to control the display from any host microconroller or device with a serial port.
Parameter
- Related RUT-Art
- N/A
- Customer Art No
- N/A
- Customs Tariff No.
- 99999999990
- Country
- Australia
- ABC-Code
- A
- Supplier Lead time
- 2 weeks