Cart

VOLOCK6ASN8

3M VOLOCK6ASN8

image shown is a representation only

3M

08P RJ45 CAT 6 A
Supplier: 3M
Matchcode: VOLOCK6ASN8
Rutronik No.: CONIO2060
Unit Pack: 48
MOQ: 48
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
9.34 $
448.32 $

Prices

48 9.34 $
96 9.01 $
144 8.69 $

Parameter

No.of contacts
08
Contact pitch
FEMALE
Termin.style
OTHER
Contact plating
GOLD
Orientation
R/A
Series
VOLOC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Vietnam
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?