SJ5312T

Supplier: 3M
Matchcode: SJ5312T
Rutronik No.: CABLE1724
Unit Pack: 3024
MOQ: 3024
Packaging: BULK
Parameter
- Family
- ACCESSORY
- Brand
- Bumpon
- Termin.port A
- _OTHER
- Contact plating
- _OTHER
- Feature funct.
- .CLEAR
- Series
- SJ5
- Oper.temperatur
- -34 TO 66 °C
- No.of contacts
- 00
- Orientation
- _OTHER
- Contact style
- _OTHER
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BULK
- Number of rows
- 01
- Contact pitch
- 0.00 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 7 weeks