Cart

SJ5007 BLACK

3M

BUMPON SQUARE BLACK 6X9
Supplier: 3M
Matchcode: SJ5007S BLACK
Rutronik No.: CABAC8675
Unit Pack: 3000
MOQ: 3000
Packaging: BOX
On request
0.1086 $
325.80 $

Prices

3,000 0.1086 $
6,000 0.1014 $
12,000 0.0978 $
18,000 0.0893 $
30,000 0.0827 $

Parameter

Family
ACCESSORY
Brand
NONE
Series
SJ5007
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?