- Home
- Connectors
- 3M Connectors
image shown is a representation only

BUMPON TRANSPARENT HEMISPHERIC.
Supplier:
3M
Matchcode:
SJ5302A
Rutronik No.:
CABLE1004
Unit Pack: 3000
MOQ: 3000
Packaging: BULK
- No.of contacts
-
00
- Contact pitch
-
0.00 mm
- Number of rows
-
01
- Contact style
-
_OTHER
- Termin.style
-
_OTHER
- Contact plating
-
_OTHER
- Orientation
-
_OTHER
- Oper.temperatur
-
-35 TO 65 °C
- Current rating
-
0.00 A
- Voltage rating
-
00 V
- Series
-
SJ5
- Feature funct.
-
.CLEAR
- Family
-
ACCESSORY
- Brand
-
Bumpon
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TAB QUICK MALE 6,35*0,81 METAL
Packaging:
BULK
CAP FOR PLUG 451 SIZE 16 W...
Packaging:
INDIVIDUAL
FCT DUST CAP S2 PLASTIC
Packaging:
BULK
FCT DUST CAP MALE S3 PLAST 25W
Packaging:
BULK
FCT FRONT SEAL S1
Packaging:
BULK
FCT SLIDE LOCK SIZE 1 D-SUB
Packaging:
BULK
PCI Express Mini Card...
Packaging:
REEL
Best Choice
CAP FOR SQUARE RECEPT SHELL 20
Packaging:
INDIVIDUAL
CAP FOR SQUARE RECEPT SHELL 22
Packaging:
INDIVIDUAL
NITRILE GASKETS G10
Packaging:
BULK
Previous
Next