Cart

SD-RSMT-2-MQ

3M

SD CARD CONNECTOR PUSH-PUSH
Supplier: 3M
Matchcode: SDRSMT2MQ
Rutronik No.: COREC29755
Unit Pack: 1500
MOQ: 1500
Packaging: INDIVIDUAL
On request
3.23 $
4,845.00 $

Prices

1,500 3.23 $
3,000 2.45 $

Parameter

No.of contacts
09
Number of rows
01
Contact style
MALE
Termin.style
SMT
Current rating
0.50 A
Family
SDCARD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?