Cart

SD-RSMT-2-MQ-WF

3M

SD CARD CONNE. PUSH TYPE 10U
Supplier: 3M
Matchcode: SDRSMT2MQWF
Rutronik No.: CONIO2499
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
On request
2.78 $
4,170.00 $

Parameter

No.of contacts
01
Contact pitch
2.50 mm
Number of rows
01
Contact style
N/A
Termin.style
SMT
Contact plating
COPPER
Orientation
RIGHTANGLE
Series
SD-RSMT
Family
SD CARD
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369095990
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?