SAP 7000072522

Supplier: 3M
Matchcode: 4959F
Rutronik No.: HFOILS1201
Unit Pack: 1
MOQ: 6
Packaging: REEL
Parameter
- Length
- 16500 mm
- Width
- 12 mm
- Thickness
- 3 mm
- Colour
- WHITE
- Temperature
- 150 °C
- Material
- FOAM
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85472000900
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 10 weeks